Filter Your Search
1 - 10 of 107 results
|
T496X336M020ATE400
KEMET Corporation
|
$2.9800 | Yes | Yes | Active | 33 µF | 20 V | 257 mA | 20 % | 2917 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4 mm | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T496X336M020AT6420WAFL
KEMET Corporation
|
Check for Price | Active | 33 µF | 20 V | 256.8 mA | 20 % | 2917 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4 mm | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T496X336M020ATE3K5
KEMET Corporation
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T496 | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | KEMET ELECTRONICS CORP | , | compliant | ||||||||||||||||||||||||||||
|
T496X336M020AT64207610
KEMET Corporation
|
Check for Price | Yes | Active | 33 µF | 20 V | 256.8 mA | 20 % | 2917 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4 mm | 7.3 mm | 4 mm | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T496X336M020AT64207280
KEMET Corporation
|
Check for Price | Yes | Active | 33 µF | 20 V | 256.8 mA | 20 % | 2917 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4 mm | 7.3 mm | 4 mm | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T496X336M020ATE6007280
KEMET Corporation
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T496 | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | KEMET ELECTRONICS CORP | , | compliant | ||||||||||||||||||||||||||||
|
T496X336M020AT6310
KEMET Corporation
|
Check for Price | Yes | Active | 33 µF | 20 V | 171.2 mA | 20 % | 2917 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4 mm | 7.3 mm | 4 mm | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T496X336M020ATE750
KEMET Corporation
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T496 | e3 | 2 | MATTE TIN OVER NICKEL | KEMET ELECTRONICS CORP | , | compliant | ||||||||||||||||||||||||||||
|
T496X336M020ATE2K5
KEMET Corporation
|
Check for Price | Yes | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T496 | e3 | 2 | MATTE TIN OVER NICKEL | KEMET ELECTRONICS CORP | , | compliant | ||||||||||||||||||||||||||||
|
T496X336M020AT64107640
KEMET Corporation
|
Check for Price | Yes | Active | 33 µF | 20 V | 171.2 mA | 20 % | 2917 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4 mm | 7.3 mm | 4 mm | KEMET ELECTRONICS CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 |