Parametric results for: t5 675 1677za under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,035 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 1677
Select parts from the table below to compare.
Compare
Compare
69167-707HLF
Amphenol Communications Solutions
$1.0465 Yes Active 7 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 2100VAC V NO POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -40 °C 130 °C PLUG Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LATCH LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.203 inch 0.386 inch 0.7 inch 0.12 inch AMPHENOL ICC LEAD FREE 7 compliant EAR99 8536.69.40.40
1677120000
Weidmüller Interface GmbH & Co. KG
$1.1622 Active NOT SPECIFIED INTERCONNECTION DEVICE NOT APPLICABLE NOT SPECIFIED WEIDMUELLER GMBH & CO KG compliant Weidmüller
1677
Keystone Electronics Corp
$1.3013 Yes Active INTERCONNECTION DEVICE KEYSTONE ELECTRONICS CORP compliant Keystone Electronics
3-647167-7
TE Connectivity
$2.5450 Yes Obsolete 7 1 2.54 mm 5 A MALE BOARD POLYAMIDE46 NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 5A 1 POLARIZED NO NO NO CSA, LR, U 94V-0 -55 °C 105 °C NOT SPECIFIED RECTANGULAR NO YES BLACK NO FRICTION LOCK ONE GENERAL PURPOSE NO 15u inch SURFACE MOUNT 0.34 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
3-647167-7
TE Connectivity
$2.5450 Yes Yes Obsolete 7 1 2.54 mm 5 A MALE BOARD POLYAMIDE46 NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 5A 1 POLARIZED NO NO NO CSA, LR, U 94V-0 -55 °C 105 °C NOT SPECIFIED RECTANGULAR NO YES BLACK NO FRICTION LOCK ONE GENERAL PURPOSE NO 15u inch SURFACE MOUNT 0.34 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
103167-7
TE Connectivity
$3.5673 No Active 20 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR AMPMODU NO 5 GΩ 3A 1 POLARIZED NO NO e0 NO CSA, LR, U 94V-0 -65 °C 105 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 2.54 mm 30u inch SOLDER 0.413 inch 0.639 inch 1.28 inch 0.135 inch TE CONNECTIVITY LTD compliant TE Connectivity
85013-1677
Molex
$3.7005 Yes Yes Obsolete 64 2 2.54 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD EURO CONNECTOR STANDARD: DIN 41612 NO YES NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER MOLEX LLC compliant EAR99 8536.69.40.40 Molex
6-103167-7
TE Connectivity
$10.9294 Yes Active 40 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR NO 5 GΩ 3A 1 POLARIZED NO NO NO CSA, LR, U 94V-0 -65 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 2.54 mm 31.5u inch SOLDER 0.413 inch 0.639 inch 2.28 inch 0.135 inch TE CONNECTIVITY LTD compliant TE Connectivity
1677220000
Weidmüller Interface GmbH & Co. KG
$13.1661 Yes Active NO NO NO -40 °C 100 °C WEIDMUELLER GMBH & CO KG compliant Weidmüller UL MARKING ITEM TERMINAL BLOCK ACCESSORY POLYAMIDE66
7-103167-7
TE Connectivity
$20.6109 Yes Active 60 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR NO 5 GΩ 3A 1 POLARIZED NO NO e3 NO CSA, UL 94V-0 -65 °C 105 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 2.54 mm 30u inch SOLDER 0.413 inch 0.639 inch 3.28 inch 0.135 inch TE CONNECTIVITY LTD compliant TE Connectivity