Filter Your Search
1 - 3 of 3 results
![]() |
T502B106K016AG6110
KEMET Corporation
|
$25.0259 | Yes | Yes | Active | 10 µF | 16 V | 52.2 mA | 10 % | 1411 | 2.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.06 | e4 | 230 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
![]() |
T502B106K016AG61107505
KEMET Corporation
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||
![]() |
T502B106K016AG61107280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 52.2 mA | 10 % | 1411 | 2.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.06 | e4 | 230 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Gold (Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET |