Filter Your Search
1 - 10 of 20 results
|
T50AC120A
International Rectifier
|
Check for Price | No | No | Obsolete | 10 mA | 90 mA | 200 mA | 1.2 kV | 50 A | TRIAC | SINGLE | 15 V/us | 200 V/us | 2.5 V | 650 A | 100 µA | R-PUFM-X3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | G | MT1-MT2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | FLANGE MOUNT, R-PUFM-X3 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||
|
T50AC100A
Infineon Technologies AG
|
Check for Price | No | Obsolete | 10 mA | 90 mA | 200 mA | 1 kV | 50 A | TRIAC | SINGLE | 2.5 V | 650 A | R-PUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | G | MT1-MT2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | MODULE-3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
T50AC100APBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 10 mA | 90 mA | 200 mA | 1 kV | 50 A | TRIAC | SINGLE | 2.5 V | 650 A | R-PUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | G | MT1-MT2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
T50AC80APBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 10 mA | 90 mA | 200 mA | 800 V | 50 A | TRIAC | SINGLE | 2.5 V | 650 A | R-PUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | G | MT1-MT2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
T50AC60APBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 50 A | TRIAC | SINGLE | R-PUFM-X3 | Not Qualified | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
T50AC80A
Infineon Technologies AG
|
Check for Price | No | Obsolete | 10 mA | 90 mA | 200 mA | 800 V | 50 A | TRIAC | SINGLE | 2.5 V | 650 A | R-PUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | G | MT1-MT2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | MODULE-3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
T50AC60A
International Rectifier
|
Check for Price | No | Obsolete | 10 mA | 90 mA | 200 mA | 600 V | 50 A | TRIAC | SINGLE | 15 V/us | 200 V/us | 2.5 V | 650 A | 100 µA | R-PUFM-X3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | G | MT1-MT2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | FLANGE MOUNT, R-PUFM-X3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
T50AC40APBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 10 mA | 90 mA | 200 mA | 400 V | 50 A | TRIAC | SINGLE | 2.5 V | 650 A | R-PUFM-X3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | G | MT1-MT2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PUFM-X3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
T50AC40A
International Rectifier
|
Check for Price | No | No | Obsolete | 10 mA | 90 mA | 200 mA | 400 V | 50 A | TRIAC | SINGLE | 15 V/us | 200 V/us | 2.5 V | 650 A | 100 µA | R-PUFM-X3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | G | MT1-MT2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | FLANGE MOUNT, R-PUFM-X3 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||
|
T50AC80A
International Rectifier
|
Check for Price | No | No | Obsolete | 10 mA | 90 mA | 200 mA | 800 V | 50 A | TRIAC | SINGLE | 15 V/us | 200 V/us | 2.5 V | 650 A | 100 µA | R-PUFM-X3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | G | MT1-MT2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | FLANGE MOUNT, R-PUFM-X3 | 3 | compliant | EAR99 | 8541.30.00.80 |