Filter Your Search
1 - 3 of 3 results
![]() |
T510X227K016AHE025
KEMET Corporation
|
$5.6373 | No | No | Active | 220 µF | 16 V | 1.314 A | 10 % | 2917 | 25 mΩ | POLARIZED | 10 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 35.2 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||
![]() |
T510X227K016AHE025C-7280
KEMET Corporation
|
Check for Price | No | No | Active | 220 µF | 16 V | 10 % | 2917 | 25 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | TIN LEAD | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | |||||||||||||
![]() |
T510X227K016AHE0257280
KEMET Corporation
|
Check for Price | No | No | Active | 220 µF | 16 V | 1.314 A | 10 % | 2917 | 25 mΩ | POLARIZED | 10 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 35.2 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 |