Filter Your Search
1 - 10 of 898 results
|
SM4124FT511R
SEI Stackpole Electronics Inc
|
$0.3625 | Yes | Yes | Active | 511 Ω | 1 % | 2 W | 4124 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 31.9687 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 4.57 mm | 10.41 mm | 6.1 mm | STACKPOLE ELECTRONICS INC | SMT, 4124 | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | ||||||||
|
SM6227FT511R
SEI Stackpole Electronics Inc
|
$0.5075 | Yes | Yes | Active | 511 Ω | 1 % | 3 W | 6227 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 39.1535 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | SMT, 6227 | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | ||||||||
|
T511511%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.15 kΩ | 1 % | 6.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 540.8 V | 350 °C | -55 °C | All-Welded | 2 | TR | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
620-4T5110-FB12Q
RCD Components Inc
|
Check for Price | No | Active | 511 Ω | 1 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 620(F TOL, STD TC) | 1.25 kV | e0 | 250 °C | -55 °C | Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||
|
T511510.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.15 kΩ | 0.5 % | 6.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 540.8 V | 350 °C | -55 °C | All-Welded | 2 | TR | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
WWS3BT511R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 511 Ω | 0.1 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 40.4377 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 810 µm | 3.96 mm | 9.4 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
620-2T5111-FB12W
RCD Components Inc
|
Check for Price | Yes | Active | 5.11 kΩ | 1 % | 50 W | Axial | FIXED RESISTOR | WIRE WOUND | 620(F TOL, STD TC) | 1.25 kV | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 15.5 mm | 50 mm | 15.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||
|
PV3T-5111-HB
RCD Components Inc
|
Check for Price | Obsolete | 5.11 kΩ | 3 % | 3 W | 4735 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | 100 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 5.08 mm | 24.9 mm | 12 mm | 8.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
615-4T5112-FB1220Q
RCD Components Inc
|
Check for Price | No | Active | 51.1 kΩ | 1 % | 25 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 615(F TOL, OPT TC) | 550 V | e0 | 250 °C | -55 °C | Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 304.8 mm | 13.9 mm | 27 mm | 13.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||
|
T511420.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 11.4 kΩ | 0.1 % | 6.5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 540.8 V | 350 °C | -55 °C | All-Welded | 2 | TR | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant |