Filter Your Search
1 - 10 of 17 results
|
T520A156M010ATE080
KEMET Corporation
|
$0.4575 | Yes | Yes | Active | 15 µF | 10 V | 300 mA | 20 % | 1206 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 15 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||||
|
T520A156M010ASE080
KEMET Corporation
|
Check for Price | Obsolete | 15 µF | 10 V | 300 mA | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T520 | 15 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | J BEND | KEMET ELECTRONICS CORP | , 1206 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||||
|
T520A156M010AGE0807280
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
T520A156M010AHE0807280
KEMET Corporation
|
Check for Price | No | No | Active | 15 µF | 10 V | 1.2 A | 20 % | 1206 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 15 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.21.00.50 | ||||||
|
T520A156M010ASE080C-7280
KEMET Corporation
|
Check for Price | Obsolete | 15 µF | 10 V | 300 mA | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T520 | 15 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | YES | J BEND | KEMET ELECTRONICS CORP | , 1206 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||||
|
T520A156M010AME080
KEMET Corporation
|
Check for Price | Active | 15 µF | 10 V | 300 mA | 20 % | 1206 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.08 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | ||||||||
|
T520A156M010APE080
KEMET Corporation
|
Check for Price | Active | 15 µF | 10 V | 300 mA | 20 % | 1206 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | No | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 15 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T520A156M010ATE0807280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 10 V | 1.2 A | 20 % | 1206 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 15 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
T520A156M010ANE080
KEMET Corporation
|
Check for Price | Active | 15 µF | 10 V | 300 mA | 20 % | 1206 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 15 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | ||||||||
|
T520A156M010APE0807280
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | e4 | 2 | Nickel/Palladium/Gold (Ni/Pd/Au) | KEMET ELECTRONICS CORP | , | compliant | EAR99 |