Filter Your Search
1 - 10 of 66 results
|
T520B336M010ATE070
KEMET Corporation
|
$0.4782 | Yes | Yes | Active | 33 µF | 10 V | 325 mA | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 33 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||||
|
T520B336M010ATE040
KEMET Corporation
|
$0.5954 | Yes | Yes | Active | 33 µF | 10 V | 450 mA | 20 % | 1411 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 33 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||||
|
T520B336M010ATE035
KEMET Corporation
|
$0.6674 | Yes | Yes | Active | 33 µF | 10 V | 475 mA | 20 % | 1411 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 33 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||||
|
T520B336M010ATE025
KEMET Corporation
|
$0.7622 | Yes | Yes | Active | 33 µF | 10 V | 575 mA | 20 % | 1411 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 33 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||||
|
T520B336M010ANE070
KEMET Corporation
|
Check for Price | Active | 33 µF | 10 V | 325 mA | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 33 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | ||||||||
|
T520B336M010AGE0707280
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
T520B336M010AGE070
KEMET Corporation
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
T520B336M010ANE0257280
KEMET Corporation
|
Check for Price | Active | 33 µF | 10 V | 575 mA | 20 % | 1411 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 33 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | ||||||||
|
T520B336M010APE0707280
KEMET Corporation
|
Check for Price | Active | 33 µF | 10 V | 325 mA | 20 % | 1411 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | No | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 33 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 1.9 mm | 3.5 mm | 1.8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||
|
T520B336M010ATE025C-7280
KEMET Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 10 V | 20 % | 1411 | 25 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T520(10V) | e3 | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | unknown | EAR99 |