Filter Your Search
1 - 3 of 3 results
|
T520V226M020ATE040
KEMET Corporation
|
$1.8640 | Yes | Yes | Active | 22 µF | 20 V | 550 mA | 20 % | 2917 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 44 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T520V226M020ATE0407280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 22 µF | 20 V | 550 mA | 20 % | 2917 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 44 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
T520V226M020ATE040C-7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 22 µF | 20 V | 600 mA | 20 % | 2917 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 44 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |