Filter Your Search
1 - 3 of 3 results
|
T520V337M006ATE015
KEMET Corporation
|
$1.4177 | Yes | Yes | Active | 330 µF | 6.3 V | 875 mA | 20 % | 2917 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 207.9 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T520V337M006ATE015C-7280
KEMET Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 6.3 V | 20 % | 2917 | 15 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T520(6.3V) | e3 | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) | 1.9 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | unknown | EAR99 | ||||||||||||
|
T520V337M006ATE0157280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 6.3 V | 875 mA | 20 % | 2917 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 207.9 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET |