Filter Your Search
1 - 3 of 3 results
|
T520V337M2R5ATE006
KEMET Corporation
|
$2.3321 | Yes | Yes | Active | 330 µF | 2.5 V | 1.4 A | 20 % | 2917 | 6 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 82.5 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
T520V337M2R5ATE0067280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 2.5 V | 1.4 A | 20 % | 2917 | 6 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 82.5 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN | J BEND | 1.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
T520V337M2R5ATE006C-7280
KEMET Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 2.5 V | 20 % | 2917 | 6 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T520(2.5V) | e3 | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) | 1.9 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | unknown | EAR99 |