Filter Your Search
1 - 10 of 46 results
|
T530X108M2R5ATE005
KEMET Corporation
|
$5.4017 | Yes | Yes | Active | 1 mF | 2.5 V | 1.825 A | 20 % | 2917 | 5 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 250 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||||||
|
T530X108M2R5ATE006
KEMET Corporation
|
$5.6036 | Yes | Yes | Active | 1 mF | 2.5 V | 1.675 A | 20 % | 2917 | 6 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 250 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | KEMET | ||||||
|
T530X108M2R5ATE004
KEMET Corporation
|
$6.0864 | Yes | Yes | Active | 1 mF | 2.5 V | 2.05 A | 20 % | 2917 | 4 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 250 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||||||
|
T530X108M2R5AH4096
KEMET Corporation
|
$20.0433 | No | No | Active | 1 mF | 2.5 V | 2.3 A | 20 % | 2916 | 5 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 250 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | TIN LEAD | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2916 | not_compliant | EAR99 | 8532.21.00.50 | |||||||
|
T530X108M2R5AHE004
KEMET Corporation
|
$50.9709 | No | No | Active | 1 mF | 2.5 V | 2.05 A | 20 % | 2917 | 4 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 250 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||||||
|
T530X108M2R5AHE006
KEMET Corporation
|
$52.0345 | No | No | Active | 1 mF | 2.5 V | 1.675 A | 20 % | 2917 | 6 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 250 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | KEMET | ||||||
|
T530X108M2R5AME0057280
KEMET Corporation
|
Check for Price | Active | 1 mF | 2.5 V | 1.825 A | 20 % | 2917 | 5 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 250 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T530X108M2R5APE0057280
KEMET Corporation
|
Check for Price | Active | 1 mF | 2.5 V | 1.825 A | 20 % | 2917 | 5 mΩ | POLARIZED | 20 % | SURFACE MOUNT | No | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 250 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | NICKEL PALLADIUM GOLD | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T530X108M2R5APE0047280
KEMET Corporation
|
Check for Price | Active | 1 mF | 2.5 V | 2.05 A | 20 % | 2917 | 4 mΩ | POLARIZED | 20 % | SURFACE MOUNT | No | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 250 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | NICKEL PALLADIUM GOLD | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T530X108M2R5ASE004
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 2.5 V | 8.2 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | T530 | 250 µA | T530(2.5V) | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 |