Filter Your Search
1 - 6 of 6 results
|
T543C107K010ATE0257505
KEMET Corporation
|
$3.8135 | Yes | Yes | Active | unknown | EAR99 | 8532.21.0050 | |||||||||||||||||||||||||||||||
![]() |
T543C107K010ATE025
KEMET Corporation
|
$5.1906 | Yes | Active | 100 µF | 10 V | 642.25 mA | 10 % | 2413 | 25 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 100 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 2.5 mm | 6 mm | 3.2 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2413 | KEMET | |||
|
T543C107K010ATE0257280
KEMET Corporation
|
Check for Price | Yes | Active | 100 µF | 10 V | 642.25 mA | 10 % | 2413 | 25 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 100 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2413 | ||||
|
T543C107K010ATE025WAFL
KEMET Corporation
|
Check for Price | Active | 100 µF | 10 V | 642.25 mA | 10 % | 2413 | 25 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 100 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2413 | |||||
|
T543C107K010ATE0257640
KEMET Corporation
|
Check for Price | Active | 100 µF | 10 V | 642.25 mA | 10 % | 2413 | 25 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 100 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2413 | |||||
|
T543C107K010ATE0257610
KEMET Corporation
|
Check for Price | Active | 100 µF | 10 V | 642.25 mA | 10 % | 2413 | 25 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | 100 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | compliant | EAR99 | 8532.21.00.50 | KEMET ELECTRONICS CORP | , 2413 |