Filter Your Search
1 - 10 of 101 results
|
NT54871FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 4.87 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 541 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||
|
T548N12TOF
Infineon Technologies AG
|
Check for Price | Obsolete | 125 °C | -40 °C | INFINEON TECHNOLOGIES AG | , | unknown | EAR99 | 250 µs | 1000 V/us | 250 mA | 1.5 V | 300 mA | 50 mA | 8.4 kA | 1.68 V | 548 kA | 1.2 kV | SCR | |||||||||||||||||||||||||||||||||||||||||||
|
NT54811DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 4.81 kΩ | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 541 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||
|
T548W686M016APE050
KEMET Corporation
|
Check for Price | Active | 2917 | SURFACE MOUNT | YES | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | 68 µF | TANTALUM CAPACITOR | TANTALUM (SOLID POLYMER) | 108.8 µA | 20 % | POLARIZED | 20 % | 16 V | 2.82 A | 0.1 | ||||||||||||||||||||||||||||||||||||||
|
T548W107M016APE050
KEMET Corporation
|
Check for Price | Obsolete | 2917 | SURFACE MOUNT | SMT | YES | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | ONE SURFACE | KEMET ELECTRONICS CORP | , 2917 | compliant | 100 µF | TANTALUM CAPACITOR | TANTALUM (SOLID POLYMER) | 160 µA | 20 % | POLARIZED | 20 % | 16 V | 1.974 A | 0.1 | 1.5 mm | 7.3 mm | 1.3 mm | 4.3 mm | |||||||||||||||||||||||||||||||||
|
T548W687M006APE055
KEMET Corporation
|
Check for Price | Obsolete | 2917 | SURFACE MOUNT | SMT | YES | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | ONE SURFACE | KEMET ELECTRONICS CORP | , 2917 | compliant | 680 µF | TANTALUM CAPACITOR | TANTALUM (SOLID POLYMER) | 428.4 µA | 20 % | POLARIZED | 20 % | 6.3 V | 1.876 A | 0.1 | 1.5 mm | 7.3 mm | 1.3 mm | 4.3 mm | |||||||||||||||||||||||||||||||||
|
NT548110.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 4.81 kΩ | 0.5 % | 6.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 540.8 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||
|
T548N18
Eupec Gmbh & Co Kg
|
Check for Price | Transferred | EUPEC GMBH & CO KG | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T548711%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.87 kΩ | 1 % | 6.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 540.8 V | 350 °C | -55 °C | All-Welded | 2 | TR | WIRE | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||
|
NT548R7DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 48.7 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 541 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 |