Filter Your Search
1 - 10 of 16 results
|
T551B127K015AH
KEMET Corporation
|
$35.0216 | Yes | Active | 120 µF | 15 V | 1.58 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 13.5 µA | 0.05 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK/TRAY | NO | TIN LEAD | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||
|
T551B127K015AH4251
KEMET Corporation
|
$38.0016 | Yes | Active | 120 µF | 15 V | 1.58 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 13.5 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | ||||||
|
T551B127K015AH42517200
KEMET Corporation
|
Check for Price | Active | 120 µF | 15 V | 1.58 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 13.5 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | TR | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||
|
T551B127K015AH42517443
KEMET Corporation
|
Check for Price | Active | 120 µF | 15 V | 1.58 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 13.5 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||
|
T551B127K015AH42527443
KEMET Corporation
|
Check for Price | Active | 120 µF | 15 V | 1.58 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 13.5 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||
|
T551B127K015AH42520100
KEMET Corporation
|
Check for Price | Active | 120 µF | 15 V | 1.58 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 13.5 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||
|
T551B127K015AH42510100
KEMET Corporation
|
Check for Price | Active | 120 µF | 15 V | 1.58 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 13.5 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | |||||||
|
T551B127K015AH7443
KEMET Corporation
|
Check for Price | Active | 120 µF | 15 V | 1.58 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 13.5 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||
|
T551B127K015AH42517293
KEMET Corporation
|
Check for Price | Active | 120 µF | 15 V | 1.58 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 13.5 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | AMMO PACK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||
|
T551B127K015AH0100
KEMET Corporation
|
Check for Price | Active | 120 µF | 15 V | 1.58 A | 10 % | 110 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | 13.5 µA | 0.05 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 7.09 mm | 16.51 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 |