Filter Your Search
1 - 10 of 38 results
|
T6001113
Powerex Power Semiconductors
|
Check for Price | Obsolete | 125 kA | 25 mA | 150 mA | 1.1 kV | SCR | 100 µs | 300 V/us | 3 V | 3.3 kA | 125 °C | -45 °C | NO | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||||
|
T600111.250FDH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 196.25 A | SCR | SINGLE | 1.1 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 3 | 8541.30.00.80 | |||||||||||||||
|
T600111.50HDH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 235.5 A | SCR | SINGLE | 1.1 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 3 | 8541.30.00.80 | |||||||||||||||
|
T600111.7502DH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 274.75 A | SCR | SINGLE | 1.1 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 3 | 8541.30.00.80 | |||||||||||||||
|
T600111.2504DH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 196.25 A | SCR | SINGLE | 1.1 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 3 | 8541.30.00.80 | |||||||||||||||
|
T600111.507DH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 235.5 A | SCR | SINGLE | 1.1 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 3 | 8541.30.00.80 | |||||||||||||||
|
T600111804BT
Powerex Power Semiconductors
|
Check for Price | Yes | Active | 175 kA | 25 mA | 150 mA | 1.1 kV | 275 A | SCR | SINGLE | 100 µs | 300 V/us | 3 V | 5.5 kA | 1.1 kV | TO-93 | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 3 | 8541.30.00.80 | TO-93 | ||
|
T6001115
Powerex Power Semiconductors
|
Check for Price | Obsolete | 155 kA | 25 mA | 150 mA | 1.1 kV | SCR | 100 µs | 300 V/us | 3 V | 4 kA | 125 °C | -45 °C | NO | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||||
|
T600111.506DH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 235.5 A | SCR | SINGLE | 1.1 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 3 | 8541.30.00.80 | |||||||||||||||
|
T600111.250HDH
Powerex Power Semiconductors
|
Check for Price | Obsolete | 196.25 A | SCR | SINGLE | 1.1 kV | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POWEREX INC | POST/STUD MOUNT, O-MUPM-H3 | unknown | EAR99 | 3 | 8541.30.00.80 |