Filter Your Search
1 - 10 of 62 results
|
UT-64.64KOHMS0.05%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 4.64 kΩ | 0.05 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 504 V | e3 | MIL-R-26 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN | WIRE | 1 mm | 25.4 mm | 7.9 mm | 25.4 mm | VISHAY PRECISION GROUP INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||
|
NT64640BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 464 Ω | 0.1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
T646400.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 464 Ω | 0.1 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 698.2 V | 350 °C | -55 °C | All-Welded | 2 | TR | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
NT646411%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 4.64 kΩ | 1 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 698.2 V | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
T646401%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 464 Ω | 1 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 698.2 V | 350 °C | -55 °C | All-Welded | 2 | TR | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
T646R40.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 46.4 Ω | 0.5 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 698.2 V | 350 °C | -55 °C | All-Welded | 2 | TR | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
T646R4DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 46.4 Ω | 0.5 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00 | |||||
|
UT-64.64KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 4.64 kΩ | 0.01 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 504 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 7.9 mm | 26 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||
|
T646R4FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 46.4 Ω | 1 % | 6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 698 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 25.4 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
NT64642BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 46.4 kΩ | 0.1 % | 6 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT | NON INDUCTIVE, SEMI PRECISION, STANDARD: MIL-R-26 | 25 °C | NO | 698.2 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 |