Filter Your Search
1 - 10 of 28 results
|
NT72341BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2.34 kΩ | 0.1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||
![]() |
T7234A--ML-DT
LSI Corporation
|
Check for Price | No | Transferred | CHIP CARRIER | 1 | YES | 85 °C | -40 °C | 44 | SQUARE | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | LCC | 44 | S-PQCC-J44 | PLASTIC/EPOXY | Not Qualified | 5 V | DIGITAL SLIC | INDUSTRIAL | J BEND | QUAD | |||||||||||||||||||||||||||||||
|
T723420.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 23.4 kΩ | 0.5 % | 9 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 1.017 kV | 350 °C | -55 °C | All-Welded | 2 | TR | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||
|
T72340DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 234 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||
|
T72340BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 234 Ω | 0.1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26, SEMI PRECISION | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||
|
T723410.1%LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.34 kΩ | 0.1 % | 9 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 1.017 kV | 350 °C | -55 °C | All-Welded | 2 | TR | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||
|
NT723400.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 234 Ω | 0.5 % | 9 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT(WIREWOUND) | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||
|
T7234A--ML-D
Broadcom Limited
|
Check for Price | Active | CHIP CARRIER | 1 | YES | e0 | 85 °C | -40 °C | 44 | SQUARE | TIN LEAD | BROADCOM LTD | QCCJ, | compliant | 8542.39.00.01 | S-PQCC-J44 | PLASTIC/EPOXY | Not Qualified | 5 V | DIGITAL SLIC | INDUSTRIAL | J BEND | QUAD | 16.5862 mm | QCCJ | 225 | 4.57 mm | 1.27 mm | 30 | 16.5862 mm | |||||||||||||||||||||||||
![]() |
T7234A--ML-D
LSI Corporation
|
Check for Price | No | Transferred | CHIP CARRIER | 1 | YES | 85 °C | -40 °C | 44 | SQUARE | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | LCC | 44 | S-PQCC-J44 | PLASTIC/EPOXY | Not Qualified | 5 V | DIGITAL SLIC | INDUSTRIAL | J BEND | QUAD | |||||||||||||||||||||||||||||||
|
NT72340DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 234 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 |