Filter Your Search
1 - 10 of 65 results
|
IDT74ALVC32PY
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 3.4 ns | 2.8 ns | 4 | 2 | YES | SSOP | 50 pF | NO | ALVC/VCX/A | OR GATE | CMOS | 24 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||||||||
|
IDT74ALVC08PGG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.4 ns | 4 | 2 | YES | TSSOP | ALVC/VCX/A | AND GATE | CMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 14 | compliant | 8542.39.00.01 | ||||||||||||||
|
IDT74ALVC14PY
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.5 ns | 4.5 ns | 6 | 1 | YES | SSOP | 50 pF | YES | 3-STATE | ALVC/VCX/A | INVERTER | CMOS | 24 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-14 | 14 | not_compliant | 8542.39.00.01 | |||||||||
|
IDT74ALVC10DC8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 3.5 ns | 3 | 3 | YES | SOP | ALVC/VCX/A | NAND GATE | CMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
IDT74ALVC14PG
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 5.5 ns | 4.5 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | 3-STATE | ALVC/VCX/A | INVERTER | CMOS | 24 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | not_compliant | 8542.39.00.01 | ||||||
|
IDT74ALVC32PY8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 3.4 ns | 4 | 2 | YES | SSOP | ALVC/VCX/A | OR GATE | CMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
IDT74ALVC1GU04DY8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 3.3 V | 5.9 ns | 1 | 1 | YES | TSSOP | ALVC/VCX/A | INVERTER | CMOS | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | TSSOP, | 5 | unknown | 8542.39.00.01 | ||||||||||||||||
|
IDT74ALVC00PG
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 3.4 ns | 3 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | ALVC/VCX/A | NAND GATE | CMOS | CAN ALSO BE OPERATED AT 2.7V TO 3.6V | 24 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | not_compliant | 8542.39.00.01 | ||||||
|
IDT74ALVC08DC
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 3.4 ns | 2.9 ns | 4 | 2 | YES | SSOP | 50 pF | NO | ALVC/VCX/A | AND GATE | CMOS | 24 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SO14(UNSPEC) | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-14 | 14 | not_compliant | 8542.39.00.01 | EAR99 | ||||||||
|
IDT74ALVC04PG8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 3.7 ns | 2.8 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | ALVC/VCX/A | INVERTER | CMOS | 24 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | not_compliant | 8542.39.00.01 |