Filter Your Search
1 - 5 of 5 results
|
HW-05-20-L-T-818-122
Samtec Inc
|
$2.6669 | Yes | Yes | Active | 15 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.818 inch | 0.5 inch | 0.122 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
ZW-05-13-G-T-818-112
Samtec Inc
|
Check for Price | Yes | Yes | Active | 15 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.296 inch | 0.818 inch | 0.5 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||
|
DW-15-12-L-T-818
Samtec Inc
|
Check for Price | Yes | Yes | Active | 45 | 3 | 2.54 mm | 3 | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.296 inch | 0.818 inch | 1.5 inch | 0.11 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||
|
54202-T818LF
Amphenol FCi
|
Check for Price | Active | 36 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
54202-T818LF
Amphenol Communications Solutions
|
Check for Price | Active | 36 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 |