Filter Your Search
1 - 10 of 23 results
|
T86D226M020LASL
Vishay Sprague
|
Check for Price | No | No | Obsolete | 22 µF | 20 V | 20 % | 2917 | 350 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T86 | 4.4 µA | T86 | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||
|
T86D226M020NZAL
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 22 µF | 20 V | 20 % | 2917 | 350 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T86 | T86 | 125 °C | -55 °C | 2 | SMT | TR | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | EAR99 | ||||||||||||
|
T86D226M020MZBS
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 22 µF | 20 V | 20 % | 2917 | 700 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T86 | T86 | 125 °C | -55 °C | 2 | SMT | TR | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | EAR99 | ||||||||||||
|
T86D226M020CSSL
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 20 V | 20 % | 2917 | 350 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||
|
T86D226M020SBAS
Vishay Intertechnologies
|
Check for Price | Obsolete | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T86 | 2 | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
T86D226M020LZSS
Vishay Sprague
|
Check for Price | No | No | Obsolete | 22 µF | 20 V | 20 % | 2917 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T86 | 4.4 µA | T86 | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||
|
T86D226M020UABL
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 22 µF | 20 V | 20 % | 2917 | 350 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T86 | T86 | 125 °C | -55 °C | 2 | SMT | TR | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | EAR99 | ||||||||||||
|
T86D226M020RZBS
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 22 µF | 20 V | 20 % | 2917 | 700 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T86 | T86 | 125 °C | -55 °C | 2 | SMT | TR | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | EAR99 | ||||||||||||
|
T86D226M020CZSS
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 20 V | 20 % | 2917 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||
|
T86D226M020ZCBS
Vishay Intertechnologies
|
Check for Price | Obsolete | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 |