Filter Your Search
1 - 10 of 126 results
|
AT89C51CC02UA-RATUM
Microchip Technology Inc
|
$7.3232 Buy | Yes | Yes | Active | 8 | 40 MHz | 16384 | 512 | 8051 | 40 MHz | 20 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 31 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | VQFP | QFP32,.35SQ,32 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | VQFP, QFP32,.35SQ,32 | 32 | LQFP-32 | Compliant | 3A991.a.2 | 8542.31.00.15 | |||||||
|
AT89C51CC02CA-RATUM
Microchip Technology Inc
|
$7.4187 Buy | Yes | Yes | Active | 8 | 40 MHz | 16384 | 512 | 8051 | 40 MHz | 20 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 31 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | 32 | LQFP-32 | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
AT89C51CC02CA-TISUM
Microchip Technology Inc
|
$7.6159 Buy | Yes | Yes | Active | 8 | 40 MHz | 16384 | 512 | 8051 | 40 MHz | 20 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 31 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.54 mm | 10.16 mm | 20.955 mm | SOP, SOP28,.5 | 28 | SOIC-28 | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
AT89C51CC02UA-TISUM
Microchip Technology Inc
|
$7.6269 Buy | Yes | Yes | Active | 8 | 40 MHz | 16384 | 512 | 8051 | 40 MHz | 20 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 31 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.54 mm | 10.16 mm | 20.955 mm | SOP, SOP28,.5 | 28 | SOIC-28 | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
AT89C51CC02UA-SISUM
Microchip Technology Inc
|
$7.6859 Buy | Yes | Yes | Active | 8 | 40 MHz | 16384 | 512 | 8051 | 40 MHz | 20 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 31 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | QCCJ, LDCC28,.5SQ | 28 | PLCC-28 | Compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
AT89C51CC02CA-SISUM
Microchip Technology Inc
|
$7.7190 Buy | Yes | Yes | Active | 8 | 40 MHz | 16384 | 512 | 8051 | 40 MHz | 20 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 31 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | 28 | PLCC-28 | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
|
AT89C51CC01CAT-RLTUM
Microchip Technology Inc
|
$8.1763 Buy | Yes | Active | 8 | 40 MHz | 32768 | 1280 | 80C51 | 8 | 16 | 40 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | LQFP, QFP44,.47SQ,32 | 44 | TQFP-44 | Compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
AT89C51CC01UA-SLSUM
Microchip Technology Inc
|
$8.5248 Buy | Yes | Yes | Active | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FLOATING-POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5481 mm | 16.5481 mm | QCCJ, LDCC44,.7SQ | 44 | PLCC-44 | Compliant | 3A991.a.2 | 8542.31.00.15 | |||
|
AT89C51CC01CA-SLSUM
Microchip Technology Inc
|
$8.5671 Buy | Yes | Yes | Active | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FLOATING-POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5481 mm | 16.5481 mm | QCCJ, LDCC44,.7SQ | 44 | PLCC-44 | Compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
|
AT89C51CC01UAT-RLTUM
Microchip Technology Inc
|
$8.7779 Buy | Yes | Active | 8 | 40 MHz | 32768 | 1280 | 80C51 | 8 | 16 | 40 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | S-PQFP-G44 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | LQFP, QFP44,.47SQ,32 | 44 | TQFP-44 | Compliant | 3A991.a.2 | 8542.31.00.15 |