Filter Your Search
1 - 1 of 1 results
|
T97Z476K050ESA
Vishay Sprague
|
Check for Price | No | No | Active | 47 µF | 50 V | 440 mA | 10 % | 3024 | 240 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 23.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | compliant | EAR99 | 8532.21.00.50 | Vishay |