Filter Your Search
1 - 2 of 2 results
|
T98M227M025EZS
Vishay Intertechnologies
|
Check for Price | No | Active | 220 µF | 25 V | 440 mA | 20 % | 3327 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.1 mm | 8.3 mm | 6.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
T98M227M025EZS
Vishay Sprague
|
Check for Price | No | No | Active | 220 µF | 25 V | 440 mA | 20 % | 3327 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.1 mm | 8.3 mm | 6.8 mm | VISHAY INTERTECHNOLOGY INC | , 3327 | compliant | EAR99 | 8532.21.00.50 |