Filter Your Search
1 - 10 of 94 results
|
TA-14.31818MBD-B
TXC Corporation
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | Clock | |||||||||||||||||
|
TA-14.31818MCE-T
TXC Corporation
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | Clock | |||||||||||||||||
|
531TA143M000BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 143 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRAY | NO | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||||||||
|
ASTMHTA-14.31818MHZ-XJ-N
Abracon Corporation
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 20 % | 15 pF | LVCMOS | BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||||||||||||
|
ASTMHTA-14.31818MHZ-AC-N
Abracon Corporation
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 50 % | 15 pF | LVCMOS | BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||||||||||||
|
TA1433A
Golledge Electronics Ltd
|
Check for Price | Active | 50 OHM Ω | TR, 13 INCH | 1 | 70 °C | -20 °C | 6 | GOLLEDGE ELECTRONICS LTD | compliant | 2.14 GHz | SAW FILTER | 1.4 mm | 50 OHM | 5 dB | 3 mm | SURFACE MOUNT | 3 mm | ||||||||||||||||||||||
|
ASTMHTA-14.31818MHZ-AJ-S
Abracon Corporation
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 20 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock | |||||||||||||||
|
ASTMHTA-14.31818MHZ-AK-S
Abracon Corporation
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 30 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||||||||||||
|
ASTMHTA-14.31818MHZ-ZC-S-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 50 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||||||||||||
|
ASTMHTA-14.31818MHZ-ZK-E-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 14.3182 MHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.0mm x 1.6mm x 0.75mm | ABRACON LLC | compliant | Clock |