Filter Your Search
1 - 1 of 1 results
|
TA6F18AHM3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.1 W | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15.3 V | 1 | AVALANCHE | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | 18.9 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2 | DO-221AC | 1 | 185 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2016-09-25 | Vishay |