Filter Your Search
1 - 4 of 4 results
|
TA7805AS
Toshiba America Electronic Components
|
Check for Price | Obsolete | 16 V | 7.5 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.5 mm | 10 mm | TOSHIBA CORP | TO-220NI | 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220NIS, HSIP-3 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
TA7805AF
Toshiba America Electronic Components
|
Check for Price | Lifetime Buy | 15 V | 7.5 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.7 mm | TOSHIBA CORP | SOIC | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
TA7805AF(TE16L1,NQ)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 15 V | 7.5 V | 5 V | 2 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.7 mm | TOSHIBA CORP | SOIC | , SMSIP3H,.38,90TB | 3 | unknown | Fixed,Positive,Single Output,Standard Drop | Toshiba | |||||||
|
TA7805AF(Q)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 15 V | 7.5 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e4 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.7 mm | TOSHIBA CORP | 2.30 MM PITCH, ROHS COMPLIANT, PLASTIC, HSOP-3/2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Toshiba |