Filter Your Search
1 - 1 of 1 results
|
TACK105M010QTA
Kyocera AVX Components
|
$2.8776 | Yes | Yes | Active | 1 µF | 10 V | 13 mA | 20 % | 0402 | 15 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 4.25 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.21.00.50 |