Filter Your Search
1 - 4 of 4 results
|
TACR156K003RTA
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Transferred | 15 µF | 3 V | 10 % | 0805 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAC | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | KYOCERA CORP | , 0805 | compliant | EAR99 | 8532.21.00.80 | |||||||||||||
|
TACR156K003RTA
KYOCERA Corporation
|
Check for Price | Yes | Transferred | 15 µF | 3 V | 10 % | 0805 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAC | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | KYOCERA CORP | , 0805 | compliant | ||||||||||||||||
|
TACR156K003RTA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 µF | 3 V | 38 mA | 10 % | 0805 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.35 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 | |||
|
TACR156K003R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 3 V | 10 % | 0805 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 |