Filter Your Search
1 - 4 of 4 results
|
TAJB107M006Y
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TAJB107M006Y
KYOCERA Corporation
|
Check for Price | Obsolete | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAJ | KYOCERA CORP | , | unknown | ||||||||||||||||||||||||||
|
TAJB107M006YNJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 µF | 6.3 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||
|
TAJB107M006Y
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAJ | KYOCERA CORP | , | unknown | EAR99 |