Filter Your Search
1 - 6 of 6 results
|
TAJC156K010ANJ
Kyocera AVX Components
|
$1.4750 | Yes | Yes | Active | 15 µF | 10 V | 94 mA | 10 % | 2312 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.5 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TAJC156K010AFJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 µF | 10 V | 10 % | 2312 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | CECC30801-011 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic, 7 Inch | YES | Gold (Au) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
TAJC156K010A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 10 V | 10 % | 2312 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAJ | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||
|
TAJC156K010AY
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 µF | 10 V | 10 % | 2312 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic, 7 Inch | YES | Gold (Au) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
TAJC156K010ANJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 15 µF | 10 V | 10 % | 2412 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 | |||||||||||||||
|
TAJC156K010ANJY
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 10 V | 10 % | 2312 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Gold (Au) | J BEND | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 |