Filter Your Search
1 - 3 of 3 results
|
TAJC226K016RNJ
Kyocera AVX Components
|
$0.1451 | Yes | Yes | Active | 22 µF | 16 V | 133 mA | 10 % | 2312 | 1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | |||
|
TAJC226K016RNJY
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 16 V | 10 % | 2312 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
TAJC226K016RNJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 µF | 16 V | 10 % | 2412 | 1.6 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | MATTE TIN OVER NICKEL | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 |