Filter Your Search
1 - 10 of 40 results
|
TAJD156K020RNJ
Kyocera AVX Components
|
$0.3652 | Yes | Yes | Active | 15 µF | 20 V | 148 mA | 10 % | 2917 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
TAJD156K020HNJ
Kyocera AVX Components
|
$0.7602 | No | No | Active | 15 µF | 20 V | 148 mA | 10 % | 2917 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TAJD156K020BNJ
Kyocera AVX Components
|
$1.3250 | Yes | Yes | Active | 15 µF | 20 V | 148 mA | 10 % | 2917 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Gold (Au) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
TAJD156K020BY
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic, 13 Inch | YES | Gold (Au) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
TAJD156K020ANJV
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 148 mA | 10 % | 2917 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TAJD156K020HNJY
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 15 µF | 20 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
TAJD156K020ESA
Kyocera AVX Components
|
Check for Price | No | Active | 15 µF | 20 V | 148 mA | 10 % | 2917 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | ESCC3012/001 | 2 | RECTANGULAR PACKAGE | SMT | YES | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
TAJD156K020ANJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 148 mA | 10 % | 2917 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
TAJD156K020AFJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 15 µF | 20 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | CECC30801-011 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic, 7 Inch | YES | Gold (Au) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
TAJD156K020KNJY
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 15 µF | 20 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |