Filter Your Search
1 - 2 of 2 results
|
TAJD476M025PNJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 25 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 11.8 µA | 0.06 | e3 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
TAJD476M025P
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 25 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAJ | 11.8 µA | 0.06 | e3 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |