Filter Your Search
1 - 2 of 2 results
|
TAJE107K025RNJ
Kyocera AVX Components
|
$1.5788 | Yes | Yes | Active | 100 µF | 25 V | 297 mA | 10 % | 2917 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 25 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||
|
TAJE107K025RNJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 µF | 25 V | 297 mA | 10 % | 2917 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 25 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |