Filter Your Search
1 - 3 of 3 results
|
TAJE687K006KNJV
Kyocera AVX Components
|
Check for Price | No | Active | 680 µF | 6.3 V | 230 mA | 10 % | 2917 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 42.8 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | ||||
|
TAJE687K006K
Kyocera AVX Components
|
Check for Price | No | Obsolete | 680 µF | 6.3 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 42.8 µA | 0.1 | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
TAJE687K006KNJ
Kyocera AVX Components
|
Check for Price | No | No | Active | 680 µF | 6.3 V | 230 mA | 10 % | 2917 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 42.8 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 |