Filter Your Search
1 - 2 of 2 results
|
TAJS685K006RNJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 6.8 µF | 6.3 V | 63 mA | 10 % | 1206 | 2.6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.2 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||
|
TAJS685K006RNJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 6.8 µF | 6.3 V | 10 % | 1206 | 2.6 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 |