Filter Your Search
1 - 2 of 2 results
|
TAJT106K016RNJ
Kyocera AVX Components
|
$0.4246 | Yes | Yes | Active | 10 µF | 16 V | 76 mA | 10 % | 1210 | 2.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | ||
|
TAJT106K016RNJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 µF | 16 V | 10 % | 1411 | 2.2 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 |