Filter Your Search
1 - 1 of 1 results
|
TAZB105K020LBSZ0900
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1 µF | 20 V | 50 mA | 10 % | 1505 | 4.8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Gold (Au) - electroplated | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 |