Filter Your Search
1 - 10 of 490 results
|
TAZB225K020CRSZ0000
Kyocera AVX Components
|
$4.6751 | No | No | Active | 2.2 µF | 20 V | 40 mA | 10 % | 1505 | 9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TAZB225K020CRSZ0800
Kyocera AVX Components
|
$5.3128 | No | No | Active | 2.2 µF | 20 V | 40 mA | 10 % | 1505 | 9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TAZB225K020CRSZ0900
Kyocera AVX Components
|
$5.3710 | Yes | Yes | Active | 2.2 µF | 20 V | 40 mA | 10 % | 1505 | 9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) - electroplated | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 | |||
|
TAZB225K020CRSB0800
Kyocera AVX Components
|
$9.5218 | No | No | Active | 2.2 µF | 20 V | 40 mA | 10 % | 1505 | 9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TAZB225K020CRMB0945
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.2 µF | 20 V | 10 % | 1505 | 9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Gold (Au) - electroplated | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | compliant | EAR99 | |||||||||
|
TAZB225K020CRLD9800
Kyocera AVX Components
|
Check for Price | No | Active | 2.2 µF | 20 V | 10 % | 1505 | 9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | not_compliant | EAR99 | |||||||||
|
TAZB225K020CRST0723
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 2.2 µF | 20 V | 10 % | 1505 | 9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | compliant | EAR99 | |||||||||
|
TAZB225K020CRSC0845
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 µF | 20 V | 40 mA | 10 % | 1505 | 9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TAZB225K020CRLT0H00
Kyocera AVX Components
|
Check for Price | No | Obsolete | 2.2 µF | 20 V | 10 % | 1505 | 9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | not_compliant | EAR99 | |||||||||
|
TAZB225K020CRLZ0724
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.2 µF | 20 V | 40 mA | 10 % | 1505 | 9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 |