Filter Your Search
1 - 10 of 30,643 results
|
TAZE105K050CSSZ0000
Kyocera AVX Components
|
$6.1573 | No | No | Active | 1 µF | 50 V | 50 mA | 10 % | 2010 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZE105K050CBSZ0000
Kyocera AVX Components
|
$6.2238 | No | No | Active | 1 µF | 50 V | 50 mA | 10 % | 2010 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZE105M050CBSZ0000
Kyocera AVX Components
|
$6.2238 | No | No | Active | 1 µF | 50 V | 50 mA | 20 % | 2010 | 6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZE105K050CRSZ0900
Kyocera AVX Components
|
$6.7782 | Yes | Yes | Active | 1 µF | 50 V | 50 mA | 10 % | 2010 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) - electroplated | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 | ||
|
TAZE105K050CSSZ0800
Kyocera AVX Components
|
$6.7782 | No | No | Active | 1 µF | 50 V | 50 mA | 10 % | 2010 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZE105M050CRSZ0800
Kyocera AVX Components
|
$6.7782 | No | No | Active | 1 µF | 50 V | 50 mA | 20 % | 2010 | 6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZE105K050CBSZ0900
Kyocera AVX Components
|
$6.8502 | Yes | Yes | Active | 1 µF | 50 V | 50 mA | 10 % | 2010 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Gold (Au) - electroplated | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 | ||
|
TAZE105K050CBSZ0800
Kyocera AVX Components
|
$6.8502 | No | No | Active | 1 µF | 50 V | 50 mA | 10 % | 2010 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZE105M050CBSZ0800
Kyocera AVX Components
|
$6.8502 | No | No | Active | 1 µF | 50 V | 50 mA | 20 % | 2010 | 6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
TAZE105K050CWSZ0900
Kyocera AVX Components
|
$6.8502 | Yes | Yes | Active | 1 µF | 50 V | 50 mA | 10 % | 2010 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold (Au) - electroplated | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 |