Filter Your Search
1 - 1 of 1 results
|
TAZH476J020LBSC0924
Kyocera AVX Components
|
$41.7496 | Yes | Yes | Active | 47 µF | 20 V | 370 mA | 5 % | 2915 | 180 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | compliant | EAR99 | 8532.21.00.50 |