Filter Your Search
1 - 10 of 268 results
|
TB.47/35ME2PB
Nemco Electronics Corporation
|
Check for Price | No | Transferred | 470 nF | 35 V | 20 % | 13 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(M TOL,35V) | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn90Pb10) | 5.08 mm | 4.5 mm | 7 mm | NEMCO ELECTRONICS CORP | , | not_compliant | EAR99 | |||
|
TB.47/35K1PB
Nemco Electronics Corporation
|
Check for Price | No | Transferred | 470 nF | 35 V | 10 % | 13 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(K TOL,35V) | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn90Pb10) | 2.5 mm | 4.5 mm | 7 mm | NEMCO ELECTRONICS CORP | , | not_compliant | EAR99 | |||
|
TB.47/35KE2TA
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 470 nF | 35 V | 10 % | 13 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(K TOL,35V) | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | 4.5 mm | 7 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 | ||
|
TB4.7/35MFPB
Nemco Electronics Corporation
|
Check for Price | No | Transferred | 4.7 µF | 35 V | 20 % | 3 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(M TOL,35V) | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn90Pb10) | 2.54 mm | 5.5 mm | 9 mm | NEMCO ELECTRONICS CORP | , | not_compliant | EAR99 | |||
|
TB4.7/35M250PB
Nemco Electronics Corporation
|
Check for Price | No | Transferred | 4.7 µF | 35 V | 20 % | 3 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(M TOL,35V) | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn90Pb10) | 6.35 mm | 5.5 mm | 9 mm | NEMCO ELECTRONICS CORP | , | not_compliant | EAR99 | |||
|
TB.47/35K250PBTA
Nemco Electronics Corporation
|
Check for Price | No | Transferred | 470 nF | 35 V | 10 % | 13 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(K TOL,35V) | e0 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Tin/Lead (Sn90Pb10) | 6.35 mm | 4.5 mm | 7 mm | NEMCO ELECTRONICS CORP | , | not_compliant | EAR99 | ||
|
TB.47/35MFLFTR
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 470 nF | 35 V | 20 % | 13 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(M TOL,35V) | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 4.5 mm | 7 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 | ||
|
TB.47/35KFTA
Nemco Electronics Corporation
|
Check for Price | Yes | Transferred | 470 nF | 35 V | 10 % | 13 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(K TOL,35V) | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 4.5 mm | 7 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 | ||
|
TB.47/35K250PBTR
Nemco Electronics Corporation
|
Check for Price | No | Transferred | 470 nF | 35 V | 10 % | 13 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(K TOL,35V) | e0 | 125 °C | -55 °C | 2 | Radial | TR | Tin/Lead (Sn90Pb10) | 6.35 mm | 4.5 mm | 7 mm | NEMCO ELECTRONICS CORP | , | not_compliant | EAR99 | ||
|
TB4.7/35M1PB
Nemco Electronics Corporation
|
Check for Price | No | Transferred | 4.7 µF | 35 V | 20 % | 3 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(M TOL,35V) | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn90Pb10) | 2.5 mm | 5.5 mm | 9 mm | NEMCO ELECTRONICS CORP | , | not_compliant | EAR99 |