Filter Your Search
1 - 1 of 1 results
|
TBJD107K020LSSB0724
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 µF | 20 V | 531 mA | 10 % | 2917 | 85 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 20 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | MATTE TIN | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |