Filter Your Search
1 - 1 of 1 results
|
TBME107K020LBLC0845
Kyocera AVX Components
|
Check for Price | Active | 100 µF | 20 V | 1.111 A | 10 % | 2917 | 35 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 15 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 |