Filter Your Search
1 - 10 of 336 results
|
TC-400-CDD-206A-38.880MHZ
Vectron International
|
Check for Price | No | No | Transferred | 38.88 MHz | 2 % | 10 PPM/10 YEAR | 50 OHM | 5 V | PECL | TC-400 | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.32mm x 12.7mm x 10.287mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
TC-400-CDD-156A-10.000MHZ
Vectron International
|
Check for Price | No | No | Transferred | 10 MHz | 1.5 % | 10 PPM/10 YEAR | 50 OHM | 5 V | PECL | TC-400 | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.32mm x 12.7mm x 10.287mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
TC-400-CDD-206C-27MHZ
Vectron International
|
Check for Price | Transferred | 27 MHz | 2 % | 10 PPM/10 YEAR | 50 OHM | 5 V | PECL | 3 ns | NO | 3 ns | 60/40 % | e0 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 20.32mm x 12.7mm x 10.287mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
TC-400-CDD-206C-20.48MHZ
Microsemi Corporation
|
Check for Price | Transferred | 20.48 MHz | 2 % | 10 PPM/10 YEAR | 50 OHM | 5 V | PECL | 3 ns | NO | 3 ns | 60/40 % | e0 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 20.32mm x 12.7mm x 10.287mm | MICROSEMI CORP | unknown | Clock | ||||||||||
|
TC-400-CDD-206B-20MHZ
Vectron International
|
Check for Price | Transferred | 20 MHz | 2 % | 10 PPM/10 YEAR | 50 OHM | 5 V | PECL | TRISTATE ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 60/40 % | e0 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 20.32mm x 12.7mm x 10.287mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||
|
TC-400-CDD-206A-19.440MHZ
Microsemi Corporation
|
Check for Price | Transferred | 19.44 MHz | 2 % | 10 PPM/10 YEAR | 50 OHM | 5 V | PECL | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.32mm x 12.7mm x 10.287mm | MICROSEMI CORP | unknown | Clock | ||||||||||
|
TC-400-CDD-156B-40.000MHZ
Microsemi Corporation
|
Check for Price | Transferred | 40 MHz | 1.5 % | 10 PPM/10 YEAR | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.32mm x 12.7mm x 10.287mm | MICROSEMI CORP | unknown | Clock | |||||||||
|
TC-400-CDD-206A-20.480MHZ
Vectron International
|
Check for Price | No | No | Transferred | 20.48 MHz | 2 % | 10 PPM/10 YEAR | 50 OHM | 5 V | PECL | TC-400 | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.32mm x 12.7mm x 10.287mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
TC-400-CDD-156B-FREQ
Vectron International
|
Check for Price | Transferred | 1.5 % | 10 PPM/10 YEAR | 50 OHM | 5 V | PECL | TC-400 | TRISTATE ENABLE/DISABLE FUNCTION | 3 ns | NO | 160 MHz | 2 MHz | 3 ns | 60/40 % | e0 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 20.32mm x 12.7mm x 10.287mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
TC-400-CDD-206C-12.8MHZ
Vectron International
|
Check for Price | Transferred | 12.8 MHz | 2 % | 10 PPM/10 YEAR | 50 OHM | 5 V | PECL | 3 ns | NO | 3 ns | 60/40 % | e0 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 20.32mm x 12.7mm x 10.287mm | VECTRON INTERNATIONAL | compliant | Clock |