Filter Your Search
1 - 10 of 35 results
|
TC-400-DBC-156A19.44MHZ
Vectron International
|
Check for Price | Transferred | 19.44 MHz | 1.5 % | 10 PPM/10 YEAR | 10 TTL | 3.3 V | TTL | 3.3 V | 10 ns | NO | 10 ppm | 10 ns | 40/60 % | e0 | 70 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 20.32mm x 12.7mm x 10.287mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
TC-400-DBC-156A38.88MHZ
Microsemi Corporation
|
Check for Price | Transferred | 38.88 MHz | 1.5 % | 10 PPM/10 YEAR | 10 TTL | 3.3 V | TTL | 3.3 V | 10 ns | NO | 10 ppm | 10 ns | 40/60 % | e0 | 70 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 20.32mm x 12.7mm x 10.287mm | MICROSEMI CORP | unknown | Clock | |||
|
TC-400-DBC-156A77.76MHZ
Vectron International
|
Check for Price | Transferred | 77.76 MHz | 1.5 % | 10 PPM/10 YEAR | 10 TTL | 3.3 V | TTL | 3.3 V | 10 ns | NO | 10 ppm | 10 ns | 40/60 % | e0 | 70 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 20.32mm x 12.7mm x 10.287mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
TC-400-DBC-156A60MHZ
Vectron International
|
Check for Price | Transferred | 60 MHz | 1.5 % | 10 PPM/10 YEAR | 10 TTL | 3.3 V | TTL | 3.3 V | 10 ns | NO | 10 ppm | 10 ns | 40/60 % | e0 | 70 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 20.32mm x 12.7mm x 10.287mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
TC-400-DBC-156A60MHZ
Microsemi Corporation
|
Check for Price | Transferred | 60 MHz | 1.5 % | 10 PPM/10 YEAR | 10 TTL | 3.3 V | TTL | 3.3 V | 10 ns | NO | 10 ppm | 10 ns | 40/60 % | e0 | 70 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 20.32mm x 12.7mm x 10.287mm | MICROSEMI CORP | unknown | Clock | |||
|
TC-400-DBC-156A13MHZ
Vectron International
|
Check for Price | Transferred | 13 MHz | 1.5 % | 10 PPM/10 YEAR | 10 TTL | 3.3 V | TTL | 3.3 V | 10 ns | NO | 10 ppm | 10 ns | 40/60 % | e0 | 70 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 20.32mm x 12.7mm x 10.287mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
TC-400-DBC-156A155.52MHZ
Vectron International
|
Check for Price | Active | 155.52 MHz | 1.5 % | 10 PPM/10 YEAR | 10 TTL | 3.3 V | TTL | TC-400 | 3.3 V | 10 ns | NO | 10 ppm | 10 ns | 40/60 % | e0 | 70 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 20.32mm x 12.7mm x 10.287mm | VECTRON INTERNATIONAL | unknown | Clock | ||
|
TC-400-DBC-156A20.48MHZ
Vectron International
|
Check for Price | Transferred | 20.48 MHz | 1.5 % | 10 PPM/10 YEAR | 10 TTL | 3.3 V | TTL | 3.3 V | 10 ns | NO | 10 ppm | 10 ns | 40/60 % | e0 | 70 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 20.32mm x 12.7mm x 10.287mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
TC-400-DBC-156A19.44MHZ
Microsemi Corporation
|
Check for Price | Transferred | 19.44 MHz | 1.5 % | 10 PPM/10 YEAR | 10 TTL | 3.3 V | TTL | 3.3 V | 10 ns | NO | 10 ppm | 10 ns | 40/60 % | e0 | 70 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 20.32mm x 12.7mm x 10.287mm | MICROSEMI CORP | unknown | Clock | |||
|
TC-400-DBC-156A12.8MHZ
Microsemi Corporation
|
Check for Price | Transferred | 12.8 MHz | 1.5 % | 10 PPM/10 YEAR | 10 TTL | 3.3 V | TTL | 3.3 V | 10 ns | NO | 10 ppm | 10 ns | 40/60 % | e0 | 70 °C | THROUGH HOLE MOUNT | NO | TIN LEAD | 20.32mm x 12.7mm x 10.287mm | MICROSEMI CORP | unknown | Clock |