Filter Your Search
1 - 10 of 30 results
|
EEETC1C101P
Panasonic Electronic Components
|
$0.4586 | Yes | Active | 100 µF | 16 V | 266.5 mA | 20 % | 3333 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 16 µA | 0.23 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 10.2 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEETC1C221P
Panasonic Electronic Components
|
$0.4941 | Yes | Active | 220 µF | 16 V | 266.5 mA | 20 % | 3333 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 35.2 µA | 0.23 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 10.2 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEETC1C391UP
Panasonic Electronic Components
|
$0.5302 | Yes | Active | 390 µF | 16 V | 266.5 mA | 20 % | 3333 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 62.4 µA | 0.23 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10.2 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||||
|
EEETC1C471P
Panasonic Electronic Components
|
$0.5438 | Yes | Active | 470 µF | 16 V | 487.5 mA | 20 % | 4141 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 75.2 µA | 0.23 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 10.2 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEETC1C681UP
Panasonic Electronic Components
|
$0.5502 | Yes | Active | 680 µF | 16 V | 487.5 mA | 20 % | 4141 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 108.8 µA | 0.23 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10.2 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||||
|
EEETC1C101XV
Panasonic Electronic Components
|
$0.7599 | Active | 100 µF | 16 V | 195 mA | 20 % | 2626 | 450 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 16 µA | 0.23 | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , 2626 | unknown | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
EEETC1C101V
Panasonic Electronic Components
|
$0.8400 | Yes | Active | 100 µF | 16 V | 266.5 mA | 20 % | 3333 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 16 µA | 0.23 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 10.2 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3333 | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEETC1C331V
Panasonic Electronic Components
|
$0.8400 | Yes | Active | 330 µF | 16 V | 487.5 mA | 20 % | 4141 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 52.8 µA | 0.23 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 10.2 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEETC1C101XP
Panasonic Electronic Components
|
$51.1918 | Yes | Active | 100 µF | 16 V | 195 mA | 20 % | 2626 | 450 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 16 µA | 0.23 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEETC1C331UP
Panasonic Electronic Components
|
$51.3407 | Yes | Active | 330 µF | 16 V | 266.5 mA | 20 % | 3333 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 52.8 µA | 0.23 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10.2 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic |