Filter Your Search
1 - 10 of 100 results
|
TC1047VNBTR
Microchip Technology Inc
|
$0.6203 | Yes | Yes | Active | YES | 60 µA | 770 mV | 730 mV | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | MICROCHIP TECHNOLOGY INC | SOT-23B, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | 3 Cel | 1.3 mm | 1.01 mm | 2.92 mm | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 4.4 V | 2.7 V | SOLDER | |||||||||||||||||||||||||||||||||
|
TC1047AVNBTR
Microchip Technology Inc
|
$0.6515 | Yes | Yes | Active | YES | 60 µA | 770 mV | 730 mV | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | MATTE TIN | MICROCHIP TECHNOLOGY INC | SOT-23B, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | 3 Cel | 1.3 mm | 1.01 mm | 2.92 mm | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 5.5 V | 2.5 V | SOLDER | |||||||||||||||||||||||||||||||||
|
TC1046VNBTR
Microchip Technology Inc
|
$0.6814 | Yes | Yes | Active | YES | ANALOG CIRCUIT | 1 | 1 | 4.4 V | 2.7 V | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.86 mm | 1.12 mm | 1.3 mm | MICROCHIP TECHNOLOGY INC | SOT-23B, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | SOT-23 | 3 | |||||||||||||||||||||||||
|
TC1044SEPA
Microchip Technology Inc
|
$0.9341 | Yes | Yes | Active | NO | 5 V | SWITCHED CAPACITOR REGULATOR | 12 V | 1.5 V | 1 | -12 V | -1.5 V | 180 µA | DOUBLER INVERTER | 45 kHz | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.5 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.39.00.01 | Microchip | DIP | 8 | ||||||||||||||||||||||||
|
TC1044SEOA
Microchip Technology Inc
|
$1.2195 | Yes | Yes | Active | YES | 5 V | SWITCHED CAPACITOR REGULATOR | 12 V | 1.5 V | 1 | -12 V | -1.5 V | 180 µA | DOUBLER INVERTER | 45 kHz | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC | 8 | |||||||||||||||||||||
|
TC1044SCOA713
Microchip Technology Inc
|
$1.2200 | Yes | Yes | Active | YES | 5 V | SWITCHED CAPACITOR REGULATOR | 12 V | 1.5 V | 1 | -12 V | -1.5 V | 180 µA | DOUBLER INVERTER | 45 kHz | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC | 8 | ||||||||||||||||||||||
|
TC1044SCOA
Microchip Technology Inc
|
$1.2200 | Yes | Yes | Active | YES | 5 V | SWITCHED CAPACITOR REGULATOR | 12 V | 1.5 V | 1 | -12 V | -1.5 V | 180 µA | DOUBLER INVERTER | 45 kHz | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC | 8 | ||||||||||||||||||||||
|
TC1044SEOA713
Microchip Technology Inc
|
$1.2691 | Yes | Yes | Active | YES | 5 V | SWITCHED CAPACITOR REGULATOR | 12 V | 1.5 V | 1 | -12 V | -1.5 V | 180 µA | DOUBLER INVERTER | 45 kHz | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC | 8 | |||||||||||||||||||||
|
TC1044SCPA
Microchip Technology Inc
|
$1.2726 | Yes | Yes | Active | NO | 5 V | SWITCHED CAPACITOR REGULATOR | 12 V | 1.5 V | 1 | -12 V | -1.5 V | 180 µA | DOUBLER INVERTER | 45 kHz | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.5 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | DIP | 8 | |||||||||||||||||||||||||
|
LTC1041CN8#PBF
Analog Devices Inc
|
$5.1999 | No | Yes | Active | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 16 V | 2.8 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 8 | 05-08-1510 (N8) |