Filter Your Search
1 - 1 of 1 results
|
TC50N6A32K7680
CTS Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 200 ns | NO | 200 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | CTS CORP | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | Clock |